There are no models available for this part yet.
Overview of MAX5592EUG+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX5592EUG+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX5592EUG
|
Mouser Electronics | Digital to Analog Converters - DAC Buffered, Fast-Settling, Octal, 12/10/8- RoHS: Compliant | 109 |
|
$7.2000 / $13.4100 | Buy Now | |
Analog Devices Inc | Buffered, Fast-Settling, Octal Package Multiple: 1 | 1093 |
|
$7.2067 / $14.9100 | Buy Now |
CAD Models for MAX5592EUG+ by Analog Devices Inc
Part Data Attributes for MAX5592EUG+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
24-TSSOP_4.4-4.4_MM
|
Package Description
|
ROHS COMPLIANT, TSSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
24-TSSOP_4.4-4.4_MM
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2003-11-12
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
5.25 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
6 µs
|
Settling Time-Nom (tstl)
|
2.5 µs
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for MAX5592EUG+
This table gives cross-reference parts and alternative options found for MAX5592EUG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5592EUG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5592EUG+ | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO24, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | MAX5592EUG+ vs MAX5592EUG+ |
Related Parts for MAX5592EUG+
-
LTC2151IUJ-14#PBFAnalog to Digital Converters
-
LTC3412IFESwitching Regulator or Controllers
-
STNS01PURPower Management Circuits
-
L7805CDT-TRLinear Regulator ICs
-
AD524ARZ-16Instrumentation Amplifiers
-
EP1C20F324C6NField Programmable Gate Arrays
-
MAX6043CAUT41Voltage References
-
M80-5000000M1-02-PM1-00-000Headers and Edge Type Connectors
-
HVC0805Z1008KETFixed Resistors