Datasheets
MAX5717AGSD+T by:

16- and 20-Bit Voltage DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 105C

Part Details for MAX5717AGSD+T by Analog Devices Inc

Overview of MAX5717AGSD+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MAX5717AGSD+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5717AGSD+T
Mouser Electronics Digital to Analog Converters - DAC 16-Bit Voltage DAC RoHS: Compliant 0
  • 2,500 $9.8400
$9.8400 Order Now
Analog Devices Inc 16-Bit Voltage DAC Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $8.6600
  • 2,500 $9.8382
$8.6600 / $9.8382 Buy Now

Part Details for MAX5717AGSD+T

MAX5717AGSD+T CAD Models

MAX5717AGSD+T Part Data Attributes

MAX5717AGSD+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5717AGSD+T Analog Devices Inc 16- and 20-Bit Voltage DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 105C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 14-SOIC_N-150_MIL
Pin Count 14
Manufacturer Package Code 14-SOIC_N-150_MIL
Date Of Intro 2016-10-07
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1
Number of Bits 16
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Settling Time-Nom (tstl) 1.5 µs
Supply Current-Max 1.05 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5717AGSD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5717AGSD+T by Analog Devices Inc

  • Please alert me when MAX5717AGSD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5717AGSD+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5717AGSD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5717AGSD+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5717AGSD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5717AGSD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: