MAX5717GSD+T
Description: 16- and 20-Bit Voltage DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 105C

Overview of MAX5717GSD+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MAX5717GSD+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5717GSD+T
Mouser Electronics Digital to Analog Converters - DAC 16-Bit Voltage DAC RoHS: Compliant 0
  • 2,500 $10.6700
$10.6700 Order Now
Analog Devices Inc 16-Bit Voltage DAC Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $8.2600
  • 2,500 $10.3250
$8.2600 / $10.3250 Buy Now

CAD Models for MAX5717GSD+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5717GSD+T by Analog Devices Inc

MAX5717GSD+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
14-SOIC_N-150_MIL
Pin Count
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Date Of Intro
2016-10-07
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
OFFSET BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Settling Time-Nom (tstl)
1.5 µs
Supply Current-Max
1.05 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX5717GSD+T
    Analog Devices Inc
    16- and 20-Bit Voltage DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 105C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5717GSD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5717GSD+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5717GSD+T would you like to use for your alert(s)?
  • Please alert me when MAX5717GSD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5717GSD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5717GSD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5717GSD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5717GSD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5717GSD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: