Datasheets
MAX5725BAUP+ by:

Ultra-Small, Octal-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and SPI Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C

Part Details for MAX5725BAUP+ by Analog Devices Inc

Overview of MAX5725BAUP+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MAX5725BAUP+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5725BAUP+
Mouser Electronics Digital to Analog Converters - DAC Ultra-Small, 8-Channel 12-/10-/8-Bit Vol RoHS: Compliant 1479
  • 1 $15.4300
  • 10 $12.9100
  • 25 $11.6300
  • 74 $9.5000
  • 518 $9.4700
$9.4700 / $15.4300 Buy Now
Analog Devices Inc Ultra-Small, 8-Channel 12-/10- Package Multiple: 1 1702
  • 1 $17.7100
  • 10 $12.7800
  • 1,000 $8.4700
$8.4700 / $17.7100 Buy Now

Part Details for MAX5725BAUP+

MAX5725BAUP+ CAD Models

MAX5725BAUP+ Part Data Attributes

MAX5725BAUP+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5725BAUP+ Analog Devices Inc Ultra-Small, Octal-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and SPI Interface, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 20-TSSOP_4.4-4.4_MM
Pin Count 20
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2012-04-12
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Linearity Error-Max (EL) 0.024%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 8
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 2.5 mA
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX5725BAUP+

This table gives cross-reference parts and alternative options found for MAX5725BAUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5725BAUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5725BAUP+T D/A Converter, 8 Func, PDSO20, Maxim Integrated Products MAX5725BAUP+ vs MAX5725BAUP+T
Part Number Description Manufacturer Compare
MAX5725BAUP+T D/A Converter, 8 Func, PDSO20, Maxim Integrated Products MAX5725BAUP+ vs MAX5725BAUP+T

MAX5725BAUP+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5725BAUP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5725BAUP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5725BAUP+ would you like to use for your alert(s)?
  • Please alert me when MAX5725BAUP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5725BAUP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5725BAUP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5725BAUP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5725BAUP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5725BAUP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: