Part Details for MAX5802BAUB+ by Maxim Integrated Products
Overview of MAX5802BAUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MAX5802BAUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6215
|
Newark | Dac, Dual, 12Bit, Umax-10, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:I2C, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Μmax, No. Of Pins:10Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5802BAUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$3.9900 / $6.3600 | Buy Now |
DISTI #
MAX5802BAUB+-ND
|
DigiKey | IC DAC 12BIT V-OUT 10UMAX Min Qty: 1 Lead time: 30 Weeks Container: Tube |
8277 In Stock |
|
$3.0726 / $6.1200 | Buy Now |
Part Details for MAX5802BAUB+
MAX5802BAUB+ CAD Models
MAX5802BAUB+ Part Data Attributes
|
MAX5802BAUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5802BAUB+
Maxim Integrated Products
D/A Converter, 2 Func, PDSO10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5802BAUB+
This table gives cross-reference parts and alternative options found for MAX5802BAUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5802BAUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5802BAUB+T | D/A Converter, 2 Func, PDSO10, | Maxim Integrated Products | MAX5802BAUB+ vs MAX5802BAUB+T |
MAX5802BAUB+T | Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX5802BAUB+ vs MAX5802BAUB+T |
MAX5802BAUB+ | Ultra-Small, Dual-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX5802BAUB+ vs MAX5802BAUB+ |
MAX5802AAUB+T | D/A Converter, 2 Func, PDSO10, | Maxim Integrated Products | MAX5802BAUB+ vs MAX5802AAUB+T |