Part Details for MAX5816ATB+T by Maxim Integrated Products
Overview of MAX5816ATB+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX5816ATB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3090
|
Newark | Dac, 12Bit, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:I2C, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tdfn-Ep, No. Of Pins:10Pins, Input Channel Type:Serial, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5816ATB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4091 |
|
$8.6600 | Buy Now |
DISTI #
175-MAX5816ATB+TCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10TDFN Min Qty: 1 Lead time: 28 Weeks Container: Strip, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1769 In Stock |
|
$6.3125 / $14.1500 | Buy Now |
|
Bristol Electronics | 742 |
|
RFQ |
Part Details for MAX5816ATB+T
MAX5816ATB+T CAD Models
MAX5816ATB+T Part Data Attributes
|
MAX5816ATB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5816ATB+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO10, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |