Part Details for MAX5852ETL+ by Maxim Integrated Products
Overview of MAX5852ETL+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5852ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5852ETL+-ND
|
DigiKey | IC DAC 8BIT A-OUT 40TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
7 In Stock |
|
$11.3352 / $16.4200 | Buy Now |
Part Details for MAX5852ETL+
MAX5852ETL+ CAD Models
MAX5852ETL+ Part Data Attributes:
|
MAX5852ETL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5852ETL+
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.012us Settling Time, 6 X 6 MM, 0.8 MM HEIGHT, MO-220-WJJD-2, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.8 MM HEIGHT, MO-220-WJJD-2, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 0.012 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX5852ETL+
This table gives cross-reference parts and alternative options found for MAX5852ETL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5852ETL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5852ETL-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.012us Settling Time, 6 X 6 MM, 0.8 MM HEIGHT, MO-220-WJJD-2, TQFN-40 | Maxim Integrated Products | MAX5852ETL+ vs MAX5852ETL-T |
MAX5852ETL | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.012us Settling Time, 6 X 6 MM, 0.8 MM HEIGHT, MO-220-WJJD-2, TQFN-40 | Maxim Integrated Products | MAX5852ETL+ vs MAX5852ETL |
MAX5852ETL+ | Dual, 8-Bit, 165Msps, Current-Output DAC, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C | Analog Devices Inc | MAX5852ETL+ vs MAX5852ETL+ |