Datasheets
MAX5883EGM+D by:

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48

Part Details for MAX5883EGM+D by Maxim Integrated Products

Overview of MAX5883EGM+D by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MAX5883EGM+D

Part # Distributor Description Stock Price Buy
DISTI # MAX5883EGM+D-ND
DigiKey IC DAC 12BIT A-OUT 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube 43
In Stock
  • 1 $20.8600
  • 10 $15.2040
  • 25 $13.7524
  • 100 $12.1322
  • 250 $11.3484
  • 500 $11.0375
$11.0375 / $20.8600 Buy Now

Part Details for MAX5883EGM+D

MAX5883EGM+D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5883EGM+D Part Data Attributes

MAX5883EGM+D Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5883EGM+D Maxim Integrated Products D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 1.1 V
Analog Output Voltage-Min -0.5 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, WORD
JESD-30 Code S-XQCC-N48
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of Bits 12
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Settling Time-Nom (tstl) 0.011 µs
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Alternate Parts for MAX5883EGM+D

This table gives cross-reference parts and alternative options found for MAX5883EGM+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5883EGM+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5883EGM+TD D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM+TD
MAX5883EGM+TD 3.3V, 12-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 85C Analog Devices Inc MAX5883EGM+D vs MAX5883EGM+TD
MAX5883EGM-T D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM-T
MAX5883EGM+D 3.3V, 12-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 85C Analog Devices Inc MAX5883EGM+D vs MAX5883EGM+D
MAX5883EGM-TD D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM-TD
MAX5883EGM-D D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM-D
MAX5883EGM D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM
Part Number Description Manufacturer Compare
MAX5883EGM+TD 3.3V, 12-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 85C Analog Devices Inc MAX5883EGM+D vs MAX5883EGM+TD
MAX5883EGM+TD D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM+TD
MAX5883EGM-T D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM-T
MAX5883EGM-TD D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM-TD
MAX5883EGM-D D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM-D
MAX5883EGM+D 3.3V, 12-Bit, 200Msps High Dynamic Performance DAC with CMOS Inputs, 48-LFCSP-7X7X0.85, 48 Pins, -40 to 85C Analog Devices Inc MAX5883EGM+D vs MAX5883EGM+D
MAX5883EGM D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 Maxim Integrated Products MAX5883EGM+D vs MAX5883EGM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5883EGM+D by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5883EGM+D by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5883EGM+D would you like to use for your alert(s)?
  • Please alert me when MAX5883EGM+D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5883EGM+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5883EGM+D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5883EGM+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5883EGM+D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5883EGM+D by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: