Part Details for MAX5884EGM+D by Maxim Integrated Products
Overview of MAX5884EGM+D by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX5884EGM+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5084
|
Newark | Dac, 14Bit, Qfn-48, Resolution (Bits):14Bit, Sampling Rate:-, Input Channel Type:-, Supply Voltage Range:3.135V To 3.465V, Adc/Dac Case Style:Qfn, No. Of Pins:48Pins, Data Interface:Parallel, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5884EGM+D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.9800 / $20.1200 | Buy Now |
DISTI #
MAX5884EGM+D-ND
|
DigiKey | IC DAC 14BIT A-OUT 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
131 In Stock |
|
$14.2375 / $25.5500 | Buy Now |
Part Details for MAX5884EGM+D
MAX5884EGM+D CAD Models
MAX5884EGM+D Part Data Attributes
|
MAX5884EGM+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5884EGM+D
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.1 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX5884EGM+D
This table gives cross-reference parts and alternative options found for MAX5884EGM+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5884EGM+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5884EGM-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX5884EGM+D vs MAX5884EGM-T |
MAX5884EGM-D | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | MAX5884EGM+D vs MAX5884EGM-D |
MAX5884EGM+TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 7 X 7 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-48 | Maxim Integrated Products | MAX5884EGM+D vs MAX5884EGM+TD |