Part Details for MAX5922CEUI+T by Analog Devices Inc
Overview of MAX5922CEUI+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5922CEUI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5922CEUIT
|
Mouser Electronics | Hot Swap Voltage Controllers +48V, Single-Port Network Power Switch For Power-Over-LAN RoHS: Compliant | 0 |
|
$5.6800 | Order Now |
|
Analog Devices Inc | +48V, Single-Port Network Powe Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$4.9300 / $5.6853 | Buy Now |
|
Ameya Holding Limited | IC NETWORK PWR SW +48V 28-TSSOP | 17500 |
|
RFQ | |
DISTI #
3921303
|
Farnell | NETWORK POWER SWITCH IC, TSSOP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.7388 | Buy Now |
Part Details for MAX5922CEUI+T
MAX5922CEUI+T CAD Models
MAX5922CEUI+T Part Data Attributes:
|
MAX5922CEUI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5922CEUI+T
Analog Devices Inc
+48V, Single-Port Network Power Switch For Power-Over-LAN, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-06 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 32 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5922CEUI+T
This table gives cross-reference parts and alternative options found for MAX5922CEUI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5922CEUI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5922CEUI | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | MAX5922CEUI+T vs MAX5922CEUI |
MAX5922CEUI+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | MAX5922CEUI+T vs MAX5922CEUI+T |
MAX5922CEUI+ | +48V, Single-Port Network Power Switch For Power-Over-LAN, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX5922CEUI+T vs MAX5922CEUI+ |
MAX5922CEUI-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | MAX5922CEUI+T vs MAX5922CEUI-T |
MAX5922CEUI+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | MAX5922CEUI+T vs MAX5922CEUI+ |