There are no models available for this part yet.
Overview of MAX5927ETJ+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX5927ETJ+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Low-Voltage, Quad, Hot-Swap Co Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX5927ETJ+T by Analog Devices Inc
Part Data Attributes for MAX5927ETJ+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
32-LFCSP-5X5X0.75
|
Pin Count
|
32
|
Manufacturer Package Code
|
32-LFCSP-5X5X0.75
|
Date Of Intro
|
2003-08-25
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
13.2 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX5927ETJ+T
This table gives cross-reference parts and alternative options found for MAX5927ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5927ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5927ETJ | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX5927ETJ+T vs MAX5927ETJ |
MAX5927ETJ-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX5927ETJ+T vs MAX5927ETJ-T |
MAX5927ETJ+ | Low-Voltage, Quad, Hot-Swap Controllers/Power Sequencers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX5927ETJ+T vs MAX5927ETJ+ |