Part Details for MAX5927ETJ by Maxim Integrated Products
Overview of MAX5927ETJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5927ETJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5927ETJ-ND
|
DigiKey | 48V QUAD HOT-SWAP CONTROLLER Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2518 In Stock |
|
$8.6400 | Buy Now |
|
Rochester Electronics | MAX5927 Low-Voltage, Quad, Hot-Swap Controllers/Power Sequencer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2518 |
|
$7.4200 / $8.7300 | Buy Now |
Part Details for MAX5927ETJ
MAX5927ETJ CAD Models
MAX5927ETJ Part Data Attributes
|
MAX5927ETJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5927ETJ
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX5927ETJ
This table gives cross-reference parts and alternative options found for MAX5927ETJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5927ETJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5927ETJ+T | Low-Voltage, Quad, Hot-Swap Controllers/Power Sequencers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX5927ETJ vs MAX5927ETJ+T |
MAX5927ETJ+ | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX5927ETJ vs MAX5927ETJ+ |
MAX5927ETJ+ | Low-Voltage, Quad, Hot-Swap Controllers/Power Sequencers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX5927ETJ vs MAX5927ETJ+ |
MAX5927ETJ-T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX5927ETJ vs MAX5927ETJ-T |
MAX5927ETJ | 4-CHANNEL POWER SUPPLY SUPPORT CKT, QCC32, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Rochester Electronics LLC | MAX5927ETJ vs MAX5927ETJ |
MAX5927ETJ+T | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX5927ETJ vs MAX5927ETJ+T |