Part Details for MAX6029EUK33+T by Analog Devices Inc
Overview of MAX6029EUK33+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6029EUK33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6029EUK33T
|
Mouser Electronics | Voltage References Ultra-Low-Power Precision Series Voltage Reference RoHS: Compliant | 878 |
|
$3.4800 / $6.3500 | Buy Now |
|
Analog Devices Inc | Ultra-Low-Power Precision Seri Min Qty: 1 Package Multiple: 1 | 7422 |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
2511300
|
element14 Asia-Pacific | VOLT REF, SERIES - FIXED, 3.3V, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1794 |
|
$4.3976 / $6.7184 | Buy Now |
DISTI #
2511300RL
|
element14 Asia-Pacific | VOLT REF, SERIES - FIXED, 3.3V, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1794 |
|
$4.3976 / $5.0406 | Buy Now |
DISTI #
2511300
|
Farnell | VOLT REF, SERIES - FIXED, 3.3V, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1794 |
|
$3.8023 / $6.3748 | Buy Now |
DISTI #
2511300RL
|
Farnell | VOLT REF, SERIES - FIXED, 3.3V, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1794 |
|
$3.8023 / $4.7685 | Buy Now |
Part Details for MAX6029EUK33+T
MAX6029EUK33+T CAD Models
MAX6029EUK33+T Part Data Attributes:
|
MAX6029EUK33+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6029EUK33+T
Analog Devices Inc
Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-07-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.305 V | |
Output Voltage-Min | 3.2951 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.625 mm |
Alternate Parts for MAX6029EUK33+T
This table gives cross-reference parts and alternative options found for MAX6029EUK33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6029EUK33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6029EUK33+ | Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6029EUK33+T vs MAX6029EUK33+ |