Part Details for MAX604CPA+ by Maxim Integrated Products
Overview of MAX604CPA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX604CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7449
|
Newark | Ldo, Fixed/Adj, 3.3V/1.25V-11V, Dip-8, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:11.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:3.45V, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX604CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$3.4000 / $5.4300 | Buy Now |
DISTI #
MAX604CPA+-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1433 / $6.2600 | Buy Now |
|
Bristol Electronics | 387 |
|
RFQ | ||
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 3.15V MIN, 3.45V MAX, 0.82V DROPOUT, CMOS, PDIP8 | 309 |
|
$3.0664 / $4.9725 | Buy Now |
|
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 3.15V MIN, 3.45V MAX, 0.82V DROPOUT, CMOS, PDIP8 | 162 |
|
$3.9202 / $6.3570 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 58 |
|
$5.5874 | Buy Now |
Part Details for MAX604CPA+
MAX604CPA+ CAD Models
MAX604CPA+ Part Data Attributes
|
MAX604CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX604CPA+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.82 V | |
Dropout Voltage1-Nom | 0.48 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Line Regulation-Max | 0.04% | |
Line Regulation-Max (%/V) | 0.33 | |
Load Regulation-Max | 0.1% | |
Load Regulation-Max(%) | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.45 V | |
Output Voltage1-Min | 3.15 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.5% | |
Width | 7.62 mm |
Alternate Parts for MAX604CPA+
This table gives cross-reference parts and alternative options found for MAX604CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX604CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX604EPA+ | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX604CPA+ vs MAX604EPA+ |
MAX604CPA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX604CPA+ vs MAX604CPA+ |