-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Monolithic Voltage Converter, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX660CPA
|
Mouser Electronics | Switching Voltage Regulators CMOS Monolithic Voltage Converter RoHS: Compliant | 918 |
|
$4.8900 / $8.6200 | Buy Now |
|
Analog Devices Inc | CMOS Monolithic Voltage Conver Min Qty: 1 Package Multiple: 1 | 336 |
|
$4.8950 / $8.6300 | Buy Now |
DISTI #
MAX660CPA+
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷5.5VDC, Uout: -5.5÷11VDC, 0.1A Min Qty: 1 | 18 |
|
$5.5900 / $8.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX660CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX660CPA+
Analog Devices Inc
CMOS Monolithic Voltage Converter, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX660CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX660CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX660CPA+ | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX660CPA+ vs MAX660CPA+ |
CAT660ELA | SWITCHED CAPACITOR CONVERTER, PDIP8, 0.300 INCH, ROHS COMPLIANT, MS-001, DIP-8 | onsemi | MAX660CPA+ vs CAT660ELA |
MAX660MJA | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX660CPA+ vs MAX660MJA |
MAX660EPA+ | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX660CPA+ vs MAX660EPA+ |
LTC660CN8#PBF | 100mA CMOS Voltage Converter | Analog Devices Inc | MAX660CPA+ vs LTC660CN8#PBF |
MAX660MJA | CMOS Monolithic Voltage Converter, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX660CPA+ vs MAX660MJA |
MAX660EPA+ | CMOS Monolithic Voltage Converter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX660CPA+ vs MAX660EPA+ |
CAT660CPA | Switched Capacitor Converter, 0.1A, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | MAX660CPA+ vs CAT660CPA |
MAX660EPA | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX660CPA+ vs MAX660EPA |
MAX660CPA | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX660CPA+ vs MAX660CPA |