Part Details for MAX66242E/W+ by Analog Devices Inc
Overview of MAX66242E/W+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX66242E/W+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 4Kbit SHA2 TST I2C AU BUMP WAF Min Qty: 1 Package Multiple: 1 | 14524 |
|
Buy Now | |
|
Ameya Holding Limited | 14524 |
|
RFQ |
Part Details for MAX66242E/W+
MAX66242E/W+ CAD Models
MAX66242E/W+ Part Data Attributes:
|
MAX66242E/W+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX66242E/W+
Analog Devices Inc
DeepCover Secure Authenticator with ISO 15693, I<sup>2</sup>C, SHA-256, and 4Kb User EEPROM, NA-BUMPED_CHIP-N/A, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | NA-BUMPED_CHIP-N/A | |
Pin Count | 0 | |
Manufacturer Package Code | NA-BUMPED_CHIP-N/A | |
Date Of Intro | 2014-09-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | X-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for MAX66242E/W+
This table gives cross-reference parts and alternative options found for MAX66242E/W+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX66242E/W+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRF5340-CLAA-R7 | CMOS, PBGA95, WLCSP-95 | Nordic Semiconductor | MAX66242E/W+ vs NRF5340-CLAA-R7 |
DS28S60Q+ | Microprocessor, | Maxim Integrated Products | MAX66242E/W+ vs DS28S60Q+ |
SLI9670AQ20FW1311XUMA1 | Microprocessor Circuit, CMOS, VQFN-32 | Infineon Technologies AG | MAX66242E/W+ vs SLI9670AQ20FW1311XUMA1 |
SLB9660XQ1.2 | Telecom Circuit, 1-Func, PQCC32, VQFN-32 | Infineon Technologies AG | MAX66242E/W+ vs SLB9660XQ1.2 |
MAX66242ISA-A+T | Memory Circuit, 4KX1, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX66242E/W+ vs MAX66242ISA-A+T |
MAX66240/W+ | Telecom Circuit, 1-Func, WAFER | Maxim Integrated Products | MAX66242E/W+ vs MAX66240/W+ |
MAX66240E/W+ | Telecom Circuit, | Maxim Integrated Products | MAX66242E/W+ vs MAX66240E/W+ |
SLB9660VQ12FW443XUMA1 | Telecom Circuit, | Infineon Technologies AG | MAX66242E/W+ vs SLB9660VQ12FW443XUMA1 |
SLB9660XT1.2 | Telecom Circuit, 1-Func, PDSO28, TSSOP-28 | Infineon Technologies AG | MAX66242E/W+ vs SLB9660XT1.2 |
MAX66242ETB-A+ | Memory Circuit, 4KX1, CMOS, PDSO10, TDFN-10 | Maxim Integrated Products | MAX66242E/W+ vs MAX66242ETB-A+ |