Part Details for MAX667ESA+T by Analog Devices Inc
Overview of MAX667ESA+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX667ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5584
|
Newark | Ldo, Fixed, 5V, 0.25A, Nsoic-8, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:16.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:250Ma, Dropout Voltage Typ @ Current:150Mv, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices MAX667ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX667ESAT
|
Mouser Electronics | LDO Voltage Regulators +5V Programmable, Low-Dropout Voltage Regulator RoHS: Compliant | 1851 |
|
$5.1500 / $9.4400 | Buy Now |
|
Analog Devices Inc | +5V Programmable, Low-Dropout Min Qty: 1 Package Multiple: 1 | 1875 |
|
$5.1601 / $9.4500 | Buy Now |
|
Ameya Holding Limited | MAX667 Series 16.5 V 250 mA Adj./Fixed Low-Dropout Voltage Regulator - SOIC-8 | 1875 |
|
RFQ | |
DISTI #
2515993RL
|
Farnell | LDO, FIXED, 5V, 0.25A, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.2239 | Buy Now |
DISTI #
2515993
|
Farnell | LDO, FIXED, 5V, 0.25A, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.2239 | Buy Now |
Part Details for MAX667ESA+T
MAX667ESA+T CAD Models
MAX667ESA+T Part Data Attributes:
|
MAX667ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX667ESA+T
Analog Devices Inc
+5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.08 | |
Load Regulation-Max(%) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for MAX667ESA+T
This table gives cross-reference parts and alternative options found for MAX667ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX667ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX667ESA+T | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX667ESA+T vs MAX667ESA+T |
MAX667ESATR | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX667ESA+T vs MAX667ESATR |
MAX667CSA+ | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX667ESA+T vs MAX667CSA+ |
MAX667CSA+T | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX667ESA+T vs MAX667CSA+T |
MAX667ESA+ | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX667ESA+T vs MAX667ESA+ |