Part Details for MAX6886ETP+T by Analog Devices Inc
Results Overview of MAX6886ETP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6886ETP+T Information
MAX6886ETP+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6886ETP+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX6886ETPT
|
Mouser Electronics | Supervisory Circuits Pin-Selectable, Hex Power-Supply Supervi RoHS: Compliant | 0 |
|
$15.0100 | Order Now |
|
|
Analog Devices Inc | Pin-Selectable, Hex Power-Supp Min Qty: 2500 Package Multiple: 1 | 0 |
|
$11.4100 / $15.0151 | Buy Now |
US Tariff Estimator: MAX6886ETP+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6886ETP+T
MAX6886ETP+T Part Data Attributes
|
|
MAX6886ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6886ETP+T
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 6 Channel, BICMOS, PQCC20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-LFCSP-5X5X0.75 | |
| Package Description | Vqccn, Lcc20,.20sq,25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2005-02-15 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC20,.20SQ,25 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 1.2 Ma | |
| Supply Voltage-Max (Vsup) | 5.8 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for MAX6886ETP+T
This table gives cross-reference parts and alternative options found for MAX6886ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6886ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6886ETP+ | Analog Devices Inc | $19.2055 | Voltage Supervisor/Reset IC, Adjustable, 6 Channel, BICMOS, PQCC20 | MAX6886ETP+T vs MAX6886ETP+ |