Part Details for MAX688CUA-T by Maxim Integrated Products
Overview of MAX688CUA-T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX688CUA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX688CUA-T-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$2.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1995 |
|
$1.7450 / $4.2560 | Buy Now |
|
Quest Components | 1596 |
|
$1.9950 / $5.7000 | Buy Now | |
|
Rochester Electronics | MAX688 High-Accuracy, Low-Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.3300 / $2.7400 | Buy Now |
Part Details for MAX688CUA-T
MAX688CUA-T CAD Models
MAX688CUA-T Part Data Attributes:
|
MAX688CUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX688CUA-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, PDSO8, MICRO MAX PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for MAX688CUA-T
This table gives cross-reference parts and alternative options found for MAX688CUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX688CUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX688CUA+T | Fixed Positive LDO Regulator, 3.3V, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX688CUA-T vs MAX688CUA+T |