Part Details for MAX706EUA+ by Analog Devices Inc
Results Overview of MAX706EUA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX706EUA+ Information
MAX706EUA+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX706EUA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX706EUA
|
Mouser Electronics | Supervisory Circuits Low-Cost, P Supervisory Circuits RoHS: Compliant | 885 |
|
$7.0600 / $11.8700 | Buy Now |
|
|
Analog Devices Inc | Low-Cost, µP Supervisory Circu Package Multiple: 1 | 715 |
|
$7.4079 / $12.0800 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$5.7100 / $7.1400 | Buy Now |
US Tariff Estimator: MAX706EUA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX706EUA+
MAX706EUA+ CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX706EUA+ Part Data Attributes
|
|
MAX706EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX706EUA+
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-MINI_SO-N/A | |
| Package Description | Sop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-MINI_SO-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-05-26 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.4v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for MAX706EUA+
This table gives cross-reference parts and alternative options found for MAX706EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX706CSA+ | Analog Devices Inc | $3.0626 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8 | MAX706EUA+ vs MAX706CSA+ |
| MAX708CPA+ | Analog Devices Inc | $4.0437 | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 | MAX706EUA+ vs MAX708CPA+ |
| MAX706EUA+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8 | MAX706EUA+ vs MAX706EUA+T |
| MAX706CUA+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8 | MAX706EUA+ vs MAX706CUA+ |
| MAX708TCUA+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO8 | MAX706EUA+ vs MAX708TCUA+T |
| MAX706ESA+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8 | MAX706EUA+ vs MAX706ESA+ |
| MAX708REUA+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO8 | MAX706EUA+ vs MAX708REUA+T |
| MAX708MJA | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, CDIP8 | MAX706EUA+ vs MAX708MJA |
| MAX706CSA+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS, PDSO8 | MAX706EUA+ vs MAX706CSA+T |
| MAX708C/D+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.4V, CMOS | MAX706EUA+ vs MAX708C/D+ |
MAX706EUA+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX706EUA+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Refer to the application note AN-1149 for more details.
-
The MAX706EUA+ requires a power-on reset (POR) to ensure proper initialization. A POR can be achieved by connecting a capacitor between the VCC pin and GND, with a value of at least 1uF. The device also requires a valid input clock signal to operate correctly. Refer to the datasheet for more information on power-up sequencing and clock requirements.
-
The MAX706EUA+ can handle clock frequencies up to 125MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal. It is recommended to consult the datasheet and application notes for more information on clock frequency limitations and clock signal quality requirements.
-
To troubleshoot issues with the MAX706EUA+, start by verifying the power supply and clock signal. Check for proper power-on reset, clock signal quality, and correct pin connections. Use a logic analyzer or oscilloscope to verify the device's output signals. Consult the datasheet, application notes, and Analog Devices' support resources for more troubleshooting guidance.
-
Yes, the MAX706EUA+ is compatible with lead-free soldering processes. The device is RoHS-compliant and can withstand the higher temperatures required for lead-free soldering. However, it is recommended to follow the recommended soldering profile and handling procedures to ensure device reliability and performance.