Part Details for MAX7129CPL+ by Maxim Integrated Products
Overview of MAX7129CPL+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX7129CPL+
MAX7129CPL+ CAD Models
MAX7129CPL+ Part Data Attributes
|
MAX7129CPL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7129CPL+
Maxim Integrated Products
ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MAX7129CPL+
This table gives cross-reference parts and alternative options found for MAX7129CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7129CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7129CPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX7129CPL+ vs MAX7129CPL |
ICL7129ACPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX7129CPL+ vs ICL7129ACPL |
TC7129IJL | 1-CH DUAL-SLOPE ADC, CDIP40, CERAMIC, DIP-40 | Microchip Technology Inc | MAX7129CPL+ vs TC7129IJL |
ICL7129ACPL+ | Low-Noise, 4 1/2 Digit, Single-Chip ADC with Multiplexed LCD Drivers, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | MAX7129CPL+ vs ICL7129ACPL+ |
TC7129CPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | MAX7129CPL+ vs TC7129CPL |
ICL7129CPL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | MAX7129CPL+ vs ICL7129CPL |
MAX7129CJL | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP40, CERDIP-40 | Maxim Integrated Products | MAX7129CPL+ vs MAX7129CJL |
ICL7129ACPL+ | ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, LEAD FREE, PLASTIC, DIP-40 | Maxim Integrated Products | MAX7129CPL+ vs ICL7129ACPL+ |
ICL7129CPL | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40 | Harris Semiconductor | MAX7129CPL+ vs ICL7129CPL |
ICL7129CPL | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | MAX7129CPL+ vs ICL7129CPL |