There are no models available for this part yet.
Overview of MAX741DCAP by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX741DCAP by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4 |
|
$11.7936 / $12.6360 | Buy Now |
CAD Models for MAX741DCAP by Maxim Integrated Products
Part Data Attributes for MAX741DCAP by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.65 MM PITCH, SHRINK, SOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
15.5 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.99 mm
|
Supply Current-Max (Isup)
|
4.25 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
160 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.29 mm
|
Alternate Parts for MAX741DCAP
This table gives cross-reference parts and alternative options found for MAX741DCAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX741DCAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX741UEAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741DCAP vs MAX741UEAP-T |
MAX741UEAP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741DCAP vs MAX741UEAP |
MAX741DCAP+ | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741DCAP vs MAX741DCAP+ |
MAX741DEAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741DCAP vs MAX741DEAP-T |
MAX741DCAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741DCAP vs MAX741DCAP-T |
MAX741UCAP+T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741DCAP vs MAX741UCAP+T |
MAX741UCAP-T | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Rochester Electronics LLC | MAX741DCAP vs MAX741UCAP-T |
MAX741NEAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741DCAP vs MAX741NEAP-T |
MAX741DEAP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741DCAP vs MAX741DEAP |
MAX741NCAP | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Rochester Electronics LLC | MAX741DCAP vs MAX741NCAP |