Part Details for MAX742CPP by Rochester Electronics LLC
Results Overview of MAX742CPP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX742CPP Information
MAX742CPP by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
MAX742CPP Part Data Attributes
|
|
MAX742CPP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX742CPP
Rochester Electronics LLC
SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP20, PLASTIC, DIP-20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 4.2 V | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Commercial | |
| Seated Height-Max | 4.572 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |