-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete System PMIC, Featuring 13 Regulators, 8 GPIOs, RTC, and Flexible Power Sequencing for Multicore Applications, 90-WLCSP-N/A, 90 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77863AEWJ+T
|
Mouser Electronics | Power Management Specialized - PMIC PMIC for Multi-Core Applications Processor RoHS: Compliant | 2398 |
|
$5.0900 / $9.1300 | Buy Now |
|
Analog Devices Inc | PMIC for Multi-Core Applicatio Min Qty: 2000 Package Multiple: 1 | 24000 |
|
$4.9894 / $6.5600 | Buy Now |
DISTI #
3582071
|
Farnell | POWER MANAGEMENT IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$5.0617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77863AEWJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77863AEWJ+T
Analog Devices Inc
Complete System PMIC, Featuring 13 Regulators, 8 GPIOs, RTC, and Flexible Power Sequencing for Multicore Applications, 90-WLCSP-N/A, 90 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 90-WLCSP-N/A | |
Package Description | WLP-90 | |
Pin Count | 90 | |
Manufacturer Package Code | 90-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e2 | |
Length | 4.085 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 13 | |
Number of Functions | 1 | |
Number of Terminals | 90 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA90,.9X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +5.85V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.775 mm |