Part Details for MAX793RCSE+ by Analog Devices Inc
Overview of MAX793RCSE+ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX793RCSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX793RCSE
|
Mouser Electronics | Supervisory Circuits 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits RoHS: Compliant | 142 |
|
$6.6200 / $11.2400 | Buy Now |
|
Analog Devices Inc | 3.0V/3.3V Adjustable Microproc Min Qty: 1 Package Multiple: 1 | 2840 |
|
$6.6266 / $11.6800 | Buy Now |
DISTI #
67559822
|
Verical | Processor Supervisor Adj 1 Active High/Active Low/Open Drain 16-Pin SOIC N Tube Min Qty: 50 Package Multiple: 50 Date Code: 2143 | Americas - 1100 |
|
$5.8660 / $7.0240 | Buy Now |
|
Ameya Holding Limited | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits | 2840 |
|
RFQ | |
DISTI #
2512364
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, NSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.9989 / $11.4998 | Buy Now |
DISTI #
2512364
|
Farnell | MPU SUPERVISOR, 5.5V, NSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.6564 / $10.9266 | Buy Now |
Part Details for MAX793RCSE+
MAX793RCSE+ CAD Models
MAX793RCSE+ Part Data Attributes:
|
MAX793RCSE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX793RCSE+
Analog Devices Inc
3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-04-12 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.72 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX793RCSE+
This table gives cross-reference parts and alternative options found for MAX793RCSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX793RCSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX793RCSE+ | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | MAX793RCSE+ vs MAX793RCSE+ |
MAX793RCSE | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX793RCSE+ vs MAX793RCSE |
MAX793RCSE+T | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX793RCSE+ vs MAX793RCSE+T |
MAX793RCSE+T | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX793RCSE+ vs MAX793RCSE+T |
MAX793RESE+ | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | MAX793RCSE+ vs MAX793RESE+ |
MAX793RCSE-T | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX793RCSE+ vs MAX793RCSE-T |
MAX793RESE+T | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX793RCSE+ vs MAX793RESE+T |
MAX793RCSE | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | MAX793RCSE+ vs MAX793RCSE |
MAX793RESE | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX793RCSE+ vs MAX793RESE |