Part Details for MAX809SQ463T1G by onsemi
Overview of MAX809SQ463T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX809SQ463T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9736
|
Newark | Mpu Supervisor, -40 To 105Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Sc-70, No. Of Pins:3Pins, Delay Time:140Ms, Product Range:- Rohs Compliant: Yes |Onsemi MAX809SQ463T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MAX809SQ463T1GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3007 In Stock |
|
$0.1841 / $0.6400 | Buy Now |
DISTI #
V72:2272_07297227
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1610 Container: Cut Strips | Americas - 2494 |
|
$0.1869 / $0.2092 | Buy Now |
DISTI #
25773771
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R Min Qty: 32 Package Multiple: 1 Date Code: 1610 | Americas - 2494 |
|
$0.1869 / $0.2028 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3 RoHS: Compliant Status: Active Min Qty: 1 | 129879 |
|
$0.1807 / $0.2126 | Buy Now |
|
Chip1Cloud | IC MPU RESET MON 4.63V SOT-323 | 26000 |
|
RFQ | |
DISTI #
3613229
|
Farnell | MPU SUPERVISOR, -40 TO 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.2123 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.1200 | RFQ |
Part Details for MAX809SQ463T1G
MAX809SQ463T1G CAD Models
MAX809SQ463T1G Part Data Attributes
|
MAX809SQ463T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAX809SQ463T1G
onsemi
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.63 V, 140 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.24 mm |
Alternate Parts for MAX809SQ463T1G
This table gives cross-reference parts and alternative options found for MAX809SQ463T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX809SQ463T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM810LS3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MAX809SQ463T1G vs FM810LS3X |
MAX6326XR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX809SQ463T1G vs MAX6326XR39-T |
MAX706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX809SQ463T1G vs MAX706RESA |
ADM1817-20AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX809SQ463T1G vs ADM1817-20AKSZ-REEL |
SP706RCP | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | MAX809SQ463T1G vs SP706RCP |
ASM705EPAF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | MAX809SQ463T1G vs ASM705EPAF |
ADM810TART-REEL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | MAX809SQ463T1G vs ADM810TART-REEL |
MAX6328XR29+T | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX809SQ463T1G vs MAX6328XR29+T |
ADM1818-10ART-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | MAX809SQ463T1G vs ADM1818-10ART-REEL |
ADM708SAR-REEL | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | Analog Devices Inc | MAX809SQ463T1G vs ADM708SAR-REEL |