Part Details for MAX8211C/D by Maxim Integrated Products
Overview of MAX8211C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAX8211C/D
MAX8211C/D CAD Models
MAX8211C/D Part Data Attributes:
|
MAX8211C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8211C/D
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, DIE-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XUUC-N5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX8211C/D
This table gives cross-reference parts and alternative options found for MAX8211C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211EJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MAX8211C/D vs MAX8211EJA |
MAX8211EJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX8211C/D vs MAX8211EJA |
MAX8211MJA/883B | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX8211C/D vs MAX8211MJA/883B |
MAX8211ESA-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX8211C/D vs MAX8211ESA-T |
MAX8211ESA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Rochester Electronics LLC | MAX8211C/D vs MAX8211ESA |
5962-9081101MGC | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, METAL CAN-8 | Maxim Integrated Products | MAX8211C/D vs 5962-9081101MGC |
MAX8211MJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX8211C/D vs MAX8211MJA |
MAX8211MSA/PR+ | Power Supply Support Circuit, | Maxim Integrated Products | MAX8211C/D vs MAX8211MSA/PR+ |
MAX8211EPA+ | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8211C/D vs MAX8211EPA+ |
MAX8211ETY | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MAX8211C/D vs MAX8211ETY |