Power Circuits
MAX8581ETB+
Description: Switching Regulator, Voltage-mode, 1.4A, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEED-3, TDFN-10

Overview of MAX8581ETB+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAX8581ETB+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8581ETB+ by Maxim Integrated Products

MAX8581ETB+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
Package Description
HVSON, SOLCC10,.12,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-XDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.4 A
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2500 kHz
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX8581ETB+
    Maxim Integrated Products
    Switching Regulator, Voltage-mode, 1.4A, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEED-3, TDFN-10
    VS

Alternate Parts for MAX8581ETB+

This table gives cross-reference parts and alternative options found for MAX8581ETB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8581ETB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8581ETB+T 1.4A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEED-3, TDFN-10 Rochester Electronics LLC MAX8581ETB+ vs MAX8581ETB+T
MAX8581ETB+ 2.5MHz/1.5MHz Step-Down Converters with 60mΩ Bypass in TDFN for CDMA PA Power, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX8581ETB+ vs MAX8581ETB+
MAX8581ETB+T Switching Regulator, Voltage-mode, 1.4A, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEED-3, TDFN-10 Maxim Integrated Products MAX8581ETB+ vs MAX8581ETB+T
Part Number Description Manufacturer Compare
TPS62290DRV IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6, Switching Regulator or Controller Texas Instruments MAX8581ETB+ vs TPS62290DRV
MIC2225-4MYMTTR 1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, GREEN, MLF-10 Micrel Inc MAX8581ETB+ vs MIC2225-4MYMTTR
MAX8581ETB+T Switching Regulator, Voltage-mode, 1.4A, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEED-3, TDFN-10 Maxim Integrated Products MAX8581ETB+ vs MAX8581ETB+T
MAX8581ETB+ 2.5MHz/1.5MHz Step-Down Converters with 60mΩ Bypass in TDFN for CDMA PA Power, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX8581ETB+ vs MAX8581ETB+
TPS62290IDRVRQ1 Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85 Texas Instruments MAX8581ETB+ vs TPS62290IDRVRQ1
TPS62290DRVTG4 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 Texas Instruments MAX8581ETB+ vs TPS62290DRVTG4
TPS62590DRVR 2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85 Texas Instruments MAX8581ETB+ vs TPS62590DRVR
TPS62290TDRVRQ1 Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105 Texas Instruments MAX8581ETB+ vs TPS62290TDRVRQ1
MIC2225-GMYMT Switching Regulator, 1A, 2200kHz Switching Freq-Max, PDSO10 Microchip Technology Inc MAX8581ETB+ vs MIC2225-GMYMT
TPS62290DRVT 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 Texas Instruments MAX8581ETB+ vs TPS62290DRVT

Related Parts for MAX8581ETB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8581ETB+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8581ETB+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8581ETB+ would you like to use for your alert(s)?
  • Please alert me when MAX8581ETB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8581ETB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8581ETB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8581ETB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8581ETB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8581ETB+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: