Part Details for MAX8718ETA by Maxim Integrated Products
Overview of MAX8718ETA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8718ETA
MAX8718ETA CAD Models
MAX8718ETA Part Data Attributes
|
MAX8718ETA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8718ETA
Maxim Integrated Products
Fixed Positive Standard Regulator, 3.3VBICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.56 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.48 V | |
Output Voltage1-Min | 3.15 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 6% | |
Width | 3 mm |
Alternate Parts for MAX8718ETA
This table gives cross-reference parts and alternative options found for MAX8718ETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8718ETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8718ETA | 3.3V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Rochester Electronics LLC | MAX8718ETA vs MAX8718ETA |
MAX8718ETA-T | 3.3V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Rochester Electronics LLC | MAX8718ETA vs MAX8718ETA-T |
MAX8718ETA-T | Fixed Positive Standard Regulator, 3.3VBICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8718ETA vs MAX8718ETA-T |