Part Details for MAX882CSA+T by Analog Devices Inc
Overview of MAX882CSA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX882CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX882CSAT
|
Mouser Electronics | LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low- RoHS: Compliant | 2479 |
|
$2.3300 / $5.4400 | Buy Now |
|
Analog Devices Inc | 5V/3.3V or Adjustable, Low-Dro Min Qty: 1 Package Multiple: 1 | 133 |
|
$2.2132 / $6.4600 | Buy Now |
Part Details for MAX882CSA+T
MAX882CSA+T CAD Models
MAX882CSA+T Part Data Attributes
|
MAX882CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX882CSA+T
Analog Devices Inc
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2000-08-16 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.64 V | |
Dropout Voltage1-Nom | 0.64 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.34 | |
Load Regulation-Max(%) | 8.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.45 V | |
Output Voltage1-Min | 3.15 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.5% | |
Width | 3.9 mm |
Alternate Parts for MAX882CSA+T
This table gives cross-reference parts and alternative options found for MAX882CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX882CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX882ESA/GH9-T | Fixed/Adjustable Positive LDO Regulator | Maxim Integrated Products | MAX882CSA+T vs MAX882ESA/GH9-T |
MAX882ESA-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882CSA+T vs MAX882ESA-T |
MAX882ESA+T | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882CSA+T vs MAX882ESA+T |
MAX882ESA/GH9 | Fixed/Adjustable Positive LDO Regulator | Maxim Integrated Products | MAX882CSA+T vs MAX882ESA/GH9 |
MAX882CSA | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882CSA+T vs MAX882CSA |
MAX882ESA | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX882CSA+T vs MAX882ESA |
MAX882CSA+ | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX882CSA+T vs MAX882CSA+ |
MAX882CSA+T | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX882CSA+T vs MAX882CSA+T |
MAX882CSA+ | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.64V Dropout, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX882CSA+T vs MAX882CSA+ |
MAX882ESA+T | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX882CSA+T vs MAX882ESA+T |