-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Dropout, 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Dropout, 120mA Linear Regu Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8863TEUK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8863TEUK+
Analog Devices Inc
Low-Dropout, 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2001-05-10 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage1-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX8863TEUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8863TEUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8863TEUK/GH9-T | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+ vs MAX8863TEUK/GH9-T |
MAX8863TEUK+T | Low-Dropout, 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8863TEUK+ vs MAX8863TEUK+T |
MAX8863TEUK-TG1K | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+ vs MAX8863TEUK-TG1K |
MAX8863TMUK/PR3-T | Fixed/Adjustable Positive LDO Regulator, 1.205V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+ vs MAX8863TMUK/PR3-T |
MAX8863TEUK | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+ vs MAX8863TEUK |
MAX8863TEUK/V+T | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+ vs MAX8863TEUK/V+T |
MAX8863TEUK-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 6.5V Max, 0.12V Dropout, PMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+ vs MAX8863TEUK-T |
MAX8863TMUK/PR3 | Fixed/Adjustable Positive LDO Regulator, 1.205V Min, 6.5V Max, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+ vs MAX8863TMUK/PR3 |
MAX8863TEUK+T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 6.5V Max, 0.12V Dropout, PMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK+ vs MAX8863TEUK+T |