Part Details for MAX8863TEUK by Maxim Integrated Products
Overview of MAX8863TEUK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8863TEUK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +1.25 TO +5.5V, 6 Pin, Plastic, TSOP | 200 |
|
$1.0000 / $2.5000 | Buy Now |
|
Rochester Electronics | MAX8863 Low-Dropout, 120mA, Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10028 |
|
$1.3900 / $1.6400 | Buy Now |
Part Details for MAX8863TEUK
MAX8863TEUK CAD Models
MAX8863TEUK Part Data Attributes
|
MAX8863TEUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8863TEUK
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage1-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for MAX8863TEUK
This table gives cross-reference parts and alternative options found for MAX8863TEUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8863TEUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8863TEUK/GH9-T | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK vs MAX8863TEUK/GH9-T |
MAX8863TEUK+T | Low-Dropout, 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8863TEUK vs MAX8863TEUK+T |
MAX8863TEUK-TG1K | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK vs MAX8863TEUK-TG1K |
MAX8863TMUK/PR3-T | Fixed/Adjustable Positive LDO Regulator, 1.205V Min, 6.5V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK vs MAX8863TMUK/PR3-T |
MAX8863TEUK/V+T | Fixed/Adjustable Positive LDO Regulator, 1.215V Min, 6.5V Max, 0.12V Dropout, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK vs MAX8863TEUK/V+T |
MAX8863TEUK-T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 6.5V Max, 0.12V Dropout, PMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK vs MAX8863TEUK-T |
MAX8863TMUK/PR3 | Fixed/Adjustable Positive LDO Regulator, 1.205V Min, 6.5V Max, 0.12V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK vs MAX8863TMUK/PR3 |
MAX8863TEUK+T | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 6.5V Max, 0.12V Dropout, PMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX8863TEUK vs MAX8863TEUK+T |
MAX8863TEUK+ | Low-Dropout, 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8863TEUK vs MAX8863TEUK+ |