-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5448
|
Newark | Ldo, Fixed, 2.5V, 0.2A, -40 To 85Deg C, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Analog Devices MAX8881EUT25+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 132 |
|
$0.8900 | Buy Now |
DISTI #
700-MAX8881EUT25T
|
Mouser Electronics | LDO Voltage Regulators 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK RoHS: Compliant | 2017 |
|
$1.1900 / $2.7900 | Buy Now |
|
Analog Devices Inc | 12V, Ultra-Low-IQ, Low-Dropout Min Qty: 1 Package Multiple: 1 | 12575 |
|
$1.1948 / $2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8881EUT25+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8881EUT25+T
Analog Devices Inc
12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | TINY SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0106% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX8881EUT25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8881EUT25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8881EUT25-T | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, CMOS, PDSO6, TINY SOT-23, 6 PIN | Maxim Integrated Products | MAX8881EUT25+T vs MAX8881EUT25-T |