Part Details for MAX9142ESA+T by Maxim Integrated Products
Overview of MAX9142ESA+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9142ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6359
|
Newark | Comparator, Dual, 40Ns, Nsoic, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:40Ns, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9142ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1057 |
|
$2.5100 / $4.7300 | Buy Now |
DISTI #
MAX9142ESA+CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4651 In Stock |
|
$2.1250 / $4.5500 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$2.7360 / $5.4720 | Buy Now | |
|
ComSIT USA | Comparator, 2 Func, 4500uV Offset-Max, 40ns Response Time, BIPolar, PDSO8 RoHS: Compliant | Europe - 50 |
|
RFQ | |
|
LCSC | 2mV 320nA SOIC-8 Comparators ROHS | 26 |
|
$1.7041 / $2.7987 | Buy Now |
Part Details for MAX9142ESA+T
MAX9142ESA+T CAD Models
MAX9142ESA+T Part Data Attributes:
|
MAX9142ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9142ESA+T
Maxim Integrated Products
Comparator, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.32 µA | |
Bias Current-Max (IIB) @25C | 0.32 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9142ESA+T
This table gives cross-reference parts and alternative options found for MAX9142ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9142ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9142ESA | Comparator, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9142ESA+T vs MAX9142ESA |
MAX9142ESA+T | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9142ESA+T vs MAX9142ESA+T |
MAX9142ESA-T | Comparator, 2 Func, 4500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9142ESA+T vs MAX9142ESA-T |