-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit GMSL Deserializer with Coax or STP Cable Input, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX96706GTJ+
|
Mouser Electronics | Serializers & Deserializers - Serdes 1.5Gbps GMSL Deserializer with Programmable Coax or STP Input RoHS: Compliant | 568 |
|
$7.4600 / $11.7900 | Buy Now |
|
Analog Devices Inc | 1.5Gbps GMSL Deserializer with Min Qty: 1 Package Multiple: 1 | 1416 |
|
$10.2200 / $10.8380 | Buy Now |
DISTI #
2630127
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5763 / $12.6578 | Buy Now |
DISTI #
2630127
|
Farnell | DESERIALIZER, AEC-Q100, 1.75GBPS, TQFN32 RoHS: Compliant Min Qty: 490 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$8.0585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX96706GTJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX96706GTJ+
Analog Devices Inc
14-Bit GMSL Deserializer with Coax or STP Cable Input, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2016-09-21 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX96706GTJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96706GTJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96706GTJ/V+T | Line Receiver, | Maxim Integrated Products | MAX96706GTJ+ vs MAX96706GTJ/V+T |
MAX96706GTJ+T | Line Receiver, | Maxim Integrated Products | MAX96706GTJ+ vs MAX96706GTJ+T |
MAX96706GTJ+T | 14-Bit GMSL Deserializer with Coax or STP Cable Input, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX96706GTJ+ vs MAX96706GTJ+T |
MAX96706GTJ+ | Line Receiver, | Maxim Integrated Products | MAX96706GTJ+ vs MAX96706GTJ+ |
MAX96706GTJ/VY+T | Line Receiver, | Maxim Integrated Products | MAX96706GTJ+ vs MAX96706GTJ/VY+T |