Part Details for MAX9996ETP+T by Analog Devices Inc
Overview of MAX9996ETP+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9996ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9996ETPT
|
Mouser Electronics | Up-Down Converters SiGe High-Linearity, 1700MHz to 2200MHz Downconversion Mixer with LO Buffer/Switch RoHS: Compliant | 2400 |
|
$11.3300 / $18.6000 | Buy Now |
|
Analog Devices Inc | SiGe High-Linearity, 1700MHz t Min Qty: 2500 Package Multiple: 1 | 0 |
|
$10.2700 / $11.3379 | Buy Now |
DISTI #
3918677
|
Farnell | RF MIXER IC, 1CH, 2200MHZ, TQFN-EP-20 RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$11.5889 | Buy Now |
Part Details for MAX9996ETP+T
MAX9996ETP+T CAD Models
MAX9996ETP+T Part Data Attributes
|
MAX9996ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9996ETP+T
Analog Devices Inc
SiGe High-Linearity, 1700MHz to 2200MHz Downconversion Mixer with LO Buffer/Switch, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2005-01-17 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 7 dB | |
IF Frequency-Max | 350 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 9.7 dB | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 2200 MHz | |
RF Input Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 240 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAX9996ETP+T
This table gives cross-reference parts and alternative options found for MAX9996ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9996ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9996ETP+ | Down Converter, BICMOS, 5 X 5 MM, QFN-20 | Maxim Integrated Products | MAX9996ETP+T vs MAX9996ETP+ |
MAX9996ETP | Down Converter, BICMOS, 5 X 5 MM, QFN-20 | Maxim Integrated Products | MAX9996ETP+T vs MAX9996ETP |
MAX9996ETP+D | Down Converter, BICMOS, 5 X 5 MM, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX9996ETP+T vs MAX9996ETP+D |
MAX9996ETP-T | Down Converter, BICMOS, 5 X 5 MM, QFN-20 | Maxim Integrated Products | MAX9996ETP+T vs MAX9996ETP-T |
MAX9996ETP+TD | Down Converter, BICMOS, 5 X 5 MM, LEAD FREE, QFN-20 | Maxim Integrated Products | MAX9996ETP+T vs MAX9996ETP+TD |
MAX9996ETP+T | Down Converter, BICMOS, 5 X 5 MM, QFN-20 | Maxim Integrated Products | MAX9996ETP+T vs MAX9996ETP+T |