Filter Your Search
1 - 4 of 4 results
|
MAX9996ETP+T
Maxim Integrated Products
|
$10.3288 | Yes | Yes | Transferred | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 240 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | LCC20,.20SQ,25 | compliant | 5A991.B.1 | 8542.39.00.01 | |||||||
|
MAX9996ETP+TD
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 240 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | LCC20,.20SQ,25 | compliant | |||||||||
|
MAX9996ETP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 240 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Matte Tin (Sn) | 20-LFCSP-5X5X0.75 | 20 | 20-LFCSP-5X5X0.75 | 2005-01-17 | Analog Devices | ||||||||
|
MAX9996ETP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 240 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Tin/Lead (Sn/Pb) | MAXIM INTEGRATED PRODUCTS INC | 5 X 5 MM, QFN-20 | not_compliant |