Part Details for MAY2K2725B by VPG Transducers
Overview of MAY2K2725B by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAY2K2725B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-MAY2K2725B-ND
|
DigiKey | RES 2.2725K OHM 0.1% 0.3W RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20 In Stock |
|
$8.2909 / $14.7100 | Buy Now |
DISTI #
MAY2K2725B
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 2.2725kOhm 0.1% Radial - Bulk (Alt: MAY2K2725B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7824 / $9.6652 | Buy Now |