There are no models available for this part yet.
Overview of MAY3K1250B by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAY3K1250B by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAY3K1250B-ND
|
DigiKey | RES 3.125K OHM 0.1% 0.3W RADIAL Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7040 | Buy Now | |
DISTI #
MAY3K1250B
|
Avnet Americas | Resistor Ultra Precision Transfer Molded 3.125kOhm 0.1% Radial - Bulk (Alt: MAY3K1250B) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7824 / $9.6652 | Buy Now |