Datasheets
MAY5373X by: Stanley Electric Co

Single Color LED, Yellow, Diffused Pale Yellow, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MAY5373X by Stanley Electric Co

Overview of MAY5373X by Stanley Electric Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for MAY5373X

MAY5373X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAY5373X Part Data Attributes

MAY5373X Stanley Electric Co
Buy Now Datasheet
Compare Parts:
MAY5373X Stanley Electric Co Single Color LED, Yellow, Diffused Pale Yellow, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STANLEY ELECTRIC CO LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Stanley Electric
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type DIFFUSED PALE YELLOW
Luminous Intensity-Nom 10.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 6.5 mm
Packing Method BULK
Peak Wavelength 580 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.5 mm
Viewing Angle 50 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAY5373X by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAY5373X by Stanley Electric Co

Select Manufacturer
Which Manufacturer of MAY5373X would you like to use for your alert(s)?
  • Please alert me when MAY5373X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAY5373X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAY5373X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAY5373X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAY5373X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAY5373X by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: