Part Details for MAZ15K000T by Vishay Precision Group Inc
Overview of MAZ15K000T by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAZ15K000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MAZ15K000T
|
Mouser Electronics | Metal Foil Resistors - Through Hole MAZ15K000T 1 PPM RoHS: Compliant | 0 |
|
$18.0400 / $23.4900 | Order Now |
Part Details for MAZ15K000T
MAZ15K000T CAD Models
MAZ15K000T Part Data Attributes:
|
MAZ15K000T
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MAZ15K000T
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 15000ohm, 300V, 0.01% +/-Tol, 1ppm/Cel, 3111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Construction | Molded | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MA | |
Size Code | 3111 | |
Technology | METAL FOIL | |
Temperature Coefficient | 1 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |