Part Details for MB05F by DC Components Co Ltd
Overview of MB05F by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB05F-DC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 0.8A, Ifsm: 25A, MBF Min Qty: 1 | 5000 |
|
$0.0336 / $0.2240 | Buy Now |