-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A Bridge Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2503
|
Newark | Bridge Rect, Single, 0.8A, 1Kv, Soic, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:800Ma, Bridge Rectifier Case Style:Soic, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:- Rohs Compliant: Yes |Onsemi MB10S Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2630 |
|
$0.2950 / $0.5810 | Buy Now |
DISTI #
92R5750
|
Newark | Bridge Rectifier Diode, Single, 1 Kv, 800 Ma, Soic, 1 V, 4 Rohs Compliant: Yes |Onsemi MB10S Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2590 | Buy Now |
DISTI #
MB10SCT-ND
|
DigiKey | BRIDGE 1PH TO269AA/MINIDIL 1000V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64638 In Stock |
|
$0.1928 / $0.5800 | Buy Now |
DISTI #
MB10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 0.8A 4-Pin SOIC T/R - Tape and Reel (Alt: MB10S) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2282 | Buy Now |
DISTI #
MB10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 0.8A 4-Pin SOIC T/R - Tape and Reel (Alt: MB10S) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2282 | Buy Now |
DISTI #
MB10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 0.8A 4-Pin SOIC T/R - Tape and Reel (Alt: MB10S) RoHS: Compliant Min Qty: 5103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9642000 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
MB10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 0.8A 4-Pin SOIC T/R - Tape and Reel (Alt: MB10S) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2282 | Buy Now |
DISTI #
512-MB10S
|
Mouser Electronics | Bridge Rectifiers 0.5A, 1KV GLASS PASS BRIDGE RECTIFIER RoHS: Compliant | 5883 |
|
$0.2210 / $0.5200 | Buy Now |
DISTI #
V72:2272_06302312
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 0.8A 4-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2019 Container: Cut Strips | Americas - 5028 |
|
$0.2069 / $0.3144 | Buy Now |
DISTI #
E02:0323_02823168
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 0.8A 4-Pin SOIC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | Europe - 3000 |
|
$0.1920 / $0.2264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB10S
onsemi
Buy Now
Datasheet
|
Compare Parts:
MB10S
onsemi
0.5A Bridge Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-4 | |
Manufacturer Package Code | 751EP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |