Part Details for MB1505 by Gem Asia Enterprise Co Ltd
Overview of MB1505 by Gem Asia Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB1505
MB1505 CAD Models
MB1505 Part Data Attributes
|
MB1505
Gem Asia Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MB1505
Gem Asia Enterprise Co Ltd
Bridge Rectifier Diode, 15A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEM ASIA ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |