Part Details for MB1505 by International Semiconductor Inc
Overview of MB1505 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB1505
MB1505 CAD Models
MB1505 Part Data Attributes
|
MB1505
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MB1505
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB1505
This table gives cross-reference parts and alternative options found for MB1505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, | General Instrument Corp | MB1505 vs GBPC1501 |
KBPC1506FM | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | SEMIKRON | MB1505 vs KBPC1506FM |
KBPC1508FM | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon | SEMIKRON | MB1505 vs KBPC1508FM |
KBPC1506 | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MB1505 vs KBPC1506 |
MB151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | International Semiconductor Inc | MB1505 vs MB151 |
MB15-8 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon | Lite-On Semiconductor Corporation | MB1505 vs MB15-8 |
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | MB1505 vs KBPC1508 |
DB1508 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 800V V(RRM), Silicon | Diotec Electronics Corp | MB1505 vs DB1508 |
MB15-6 | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB, 4 PIN | Diodes Incorporated | MB1505 vs MB15-6 |
MP151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | MB1505 vs MP151 |