Part Details for MB1505W-BP by Micro Commercial Components
Overview of MB1505W-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB1505W-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB1505W-BPMS-ND
|
DigiKey | BRIDGE RECT 1P 50V 15A MB-35W Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8670 | Buy Now |
DISTI #
833-MB1505W-BP
|
Mouser Electronics | Bridge Rectifiers 15A 50V RoHS: Compliant | 386 |
|
$1.4400 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.3000 | Buy Now |
Part Details for MB1505W-BP
MB1505W-BP CAD Models
MB1505W-BP Part Data Attributes
|
MB1505W-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB1505W-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MB1505W-BP
This table gives cross-reference parts and alternative options found for MB1505W-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1505W-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | MB1505W-BP vs GBPC15005W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | MB1505W-BP vs GBPC15005W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | General Instrument Corp | MB1505W-BP vs GBPC15005W |
GBPC15005W | BRIDGE RECTIFIER DIODE | Surge Components Inc | MB1505W-BP vs GBPC15005W |
GBPC15005W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MB1505W-BP vs GBPC15005W |
GBPC15005-E4 | DIODE 15 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MB1505W-BP vs GBPC15005-E4 |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Taiwan Semiconductor | MB1505W-BP vs GBPC15005W |
KBPC1500PW | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | MB1505W-BP vs KBPC1500PW |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | MB1505W-BP vs GBPC15005 |
GBPC15005-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Vishay Intertechnologies | MB1505W-BP vs GBPC15005-E4/51 |