Part Details for MB1505W by Bytesonic Corporation
Overview of MB1505W by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB1505W
MB1505W CAD Models
MB1505W Part Data Attributes
|
MB1505W
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
MB1505W
Bytesonic Corporation
Bridge Rectifier Diode, 15A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for MB1505W
This table gives cross-reference parts and alternative options found for MB1505W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1505W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC15005(W) | Bridge Rectifier Diode, 15A, 50V V(RRM), | Galaxy Microelectronics | MB1505W vs KBPC15005(W) |
GBPC15005W | 50V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | MB1505W vs GBPC15005W |
GBPC1500-W | Bridge Rectifier Diode, 15A, 50V V(RRM), | Formosa Microsemi Co Ltd | MB1505W vs GBPC1500-W |
SB1505GW | Bridge Rectifier Diode, 15A, 50V V(RRM), | Taiwan Semiconductor | MB1505W vs SB1505GW |
BR15005(W) | Bridge Rectifier Diode, 15A, 50V V(RRM), | Galaxy Microelectronics | MB1505W vs BR15005(W) |
GBPC1500-T | Bridge Rectifier Diode, 15A, 50V V(RRM), | Formosa Microsemi Co Ltd | MB1505W vs GBPC1500-T |
SB1505G | Bridge Rectifier Diode, 15A, 50V V(RRM), | Taiwan Semiconductor | MB1505W vs SB1505G |
KBPC15005W | 50V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | MB1505W vs KBPC15005W |
SB1505M | Bridge Rectifier Diode, 15A, 50V V(RRM), | Taiwan Semiconductor | MB1505W vs SB1505M |
SB1505W | Bridge Rectifier Diode, 15A, 50V V(RRM), | Taiwan Semiconductor | MB1505W vs SB1505W |