Part Details for MB151 by Rectron Semiconductor
Overview of MB151 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Bridge Rectifiers, 15A 100V, in MB35 PKG, Metal Case, RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for MB151
MB151 CAD Models
MB151 Part Data Attributes
|
MB151
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB151
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MB-15, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB151
This table gives cross-reference parts and alternative options found for MB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB15-1 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | Lite-On Semiconductor Corporation | MB151 vs MB15-1 |
BR151 | Bridge Rectifier Diode, 1 Phase, 15A, Silicon, | Sensitron Semiconductors | MB151 vs BR151 |
GBPC15-01-G | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB151 vs GBPC15-01-G |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Frontier Electronics Co Ltd | MB151 vs KBPC1501 |
MP151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, MP-50, 4 PIN | Micro Commercial Components | MB151 vs MP151 |
KBPC1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | MB151 vs KBPC1501 |
KBPC1501G | Bridge Rectifier Diode, 15A, 100V V(RRM), PLASTIC, KBPC-G, 4 PIN | Diodes Incorporated | MB151 vs KBPC1501G |
KBPC1501FM | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | SEMIKRON | MB151 vs KBPC1501FM |
BR151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, | Semitronics Corp | MB151 vs BR151 |
MP151-BP | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | MB151 vs MP151-BP |