Part Details for MB200-LRG6H by Visual Communications Company
Overview of MB200-LRG6H by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MB200-LRG6H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593-MB200-LRG6H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs PCN # 503 OBSOLETE RoHS: Compliant | 0 |
|
$3.5900 / $7.2500 | Order Now |
Part Details for MB200-LRG6H
MB200-LRG6H CAD Models
MB200-LRG6H Part Data Attributes
|
MB200-LRG6H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MB200-LRG6H
Visual Communications Company
Dual Color LED, Red/green, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.027 A | |
Luminous Intensity-Nom | 90.0/40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |