MB200-NKB6H
Description: Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm,

Overview of MB200-NKB6H by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
G823MB20021KEU Amphenol Communications Solutions Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Matte Tin,NY4T,With two Post,T&R,WithCAP
SIT5346AE-FQ033JMB20.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
DS40MB200SQ/NOPB Texas Instruments Dual 4.0 Gbps 2:1/1:2 CML Mux/Buffer with Transmit Pre-Emphasis and Receive Equalization 48-WQFN -40 to 85

Price & Stock for MB200-NKB6H by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 593-MB200-NKB6H
Mouser Electronics LED Replacement Lamps - Based LEDs PCN # 503 OBSOLETE RoHS: Compliant 0
  • 1 $7.7000
  • 10 $5.5800
  • 30 $5.1400
  • 100 $4.6100
  • 250 $4.4000
  • 500 $4.0400
  • 1,000 $3.8200
$3.8200 / $7.7000 Order Now

CAD Models for MB200-NKB6H by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MB200-NKB6H by Visual Communications Company

MB200-NKB6H
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Visual Communications Company
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
3000.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
1
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
465 nm
Shape
ROUND
Size
5.1 mm
Surface Mount
NO
T-code
T-1 3/4
Viewing Angle
15 deg
Want to compare parts?
  1. MB200-NKB6H
    Visual Communications Company
    Single Color LED, Blue, Water Clear, T-1 3/4, 5.1mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB200-NKB6H by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB200-NKB6H by Visual Communications Company

Select Manufacturer
Which Manufacturer of MB200-NKB6H would you like to use for your alert(s)?
  • Please alert me when MB200-NKB6H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB200-NKB6H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB200-NKB6H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB200-NKB6H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB200-NKB6H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB200-NKB6H by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: